Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026229

Subtotal (1 unit)*

€47.63

(exc. VAT)

€58.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.63

*price indicative

RS Stock No.:
651-776
Mfr. Part No.:
VABM-B10-25-N12-3-P53
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

3

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

Model Number

8026229

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Common Supply Manifold is designed for efficient pneumatic control in industrial applications. This robust manifold offers an optimal mounting configuration, allowing for flexibility in valve positioning with a maximum capacity for three valve positions. Its construction from wrought aluminium alloy ensures lightweight durability, while the RoHS compliance guarantees adherence to environmental standards. With a grid dimension of 27.5 mm, this manifold accommodates a diverse range of systems, making it an ideal choice for both new and retrofit installations. The manifold’s optional mounting position enhances installation versatility, meeting various operational needs in pneumatic systems.

Supports a maximum of three valve positions for effective control
Constructed from wrought aluminium alloy for strength and durability
RoHS-compliant which ensuring minimal environmental impact
Features a 1/2 NPT pneumatic connection port for reliable connectivity
Corrosion resistance class CRC 2 suitable for moderate corrosion conditions
Product weight of 340 g balancing sturdiness with lightweight handling

Related links