Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576380

Subtotal (1 unit)*

€64.61

(exc. VAT)

€79.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.61

*price indicative

RS Stock No.:
650-772
Mfr. Part No.:
VABM-B10-20-N38-7-P53
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

7

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

Model Number

576380

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Common Supply Manifold delivers exceptional efficiency in pneumatic systems, optimising the performance of valve positions. Designed for versatile installation, this robust manifold supports up to seven valve positions and can be mounted in a variety of orientations to suit specific application requirements. Constructed from wrought aluminium alloy, it ensures a durable and lightweight solution while adhering to RoHS compliance standards. Ideal for general operating conditions, this manifold is resistant to moderate corrosion, making it suitable for a range of industrial environments. The inclusion of a reliable 3/8 NPT pneumatic connection provides seamless integration into existing systems, enhancing overall operational reliability and performance.

Supports up to seven valve positions for enhanced functionality
Mounting position is optional allowing tailored installation
Constructed from lightweight and durable wrought aluminium alloy
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Meets RoHS compliance for environmentally friendly use
Features a dependable 3/8 NPT pneumatic connection for easy integration
Lightweight design at 437 g facilitating effortless handling and installation

Related links