Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576376
- RS Stock No.:
- 651-570
- Mfr. Part No.:
- VABM-B10-20-N38-3-P53
- Manufacturer:
- Festo
Subtotal (1 unit)*
€37.37
(exc. VAT)
€45.97
(inc. VAT)
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.37 |
*price indicative
- RS Stock No.:
- 651-570
- Mfr. Part No.:
- VABM-B10-20-N38-3-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576376 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576376 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is designed to optimise the performance of pneumatic systems while streamlining assembly and maintenance processes. This manifold features an optional mounting position for flexible installation, supporting a maximum of three valve positions. Crafted from wrought aluminium alloy, it ensures a lightweight yet robust construction, ideal for varying operational conditions. Not only does it conform to RoHS directives, ensuring environmental compliance, but its corrosion resistance class of CRC 2 means it withstands moderate corrosion stress, offering durability over time. This manifold is a dependable solution for those seeking to enhance pneumatic efficiency with effectively engineered components.
Optional mounting position allows for versatile installation options
Supports up to three valve positions to accommodate different system configurations
Constructed from lightweight wrought aluminium alloy for easy handling and installation
Corrosion resistance class CRC 2 offers protection against moderate corrosion stress
RoHS-compliant materials ensure environmentally friendly construction
Designed for pneumatic connection with 3/8 NPT port for compatibility with standard systems
Integrates seamlessly with existing installations promoting operational efficiency
Compact grid dimension of 22 mm enhances space-saving arrangements
Supports up to three valve positions to accommodate different system configurations
Constructed from lightweight wrought aluminium alloy for easy handling and installation
Corrosion resistance class CRC 2 offers protection against moderate corrosion stress
RoHS-compliant materials ensure environmentally friendly construction
Designed for pneumatic connection with 3/8 NPT port for compatibility with standard systems
Integrates seamlessly with existing installations promoting operational efficiency
Compact grid dimension of 22 mm enhances space-saving arrangements
Related links
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576379
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576383
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576377
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576375
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576378
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576381
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576380
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576382
