Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576375
- RS Stock No.:
- 651-977
- Mfr. Part No.:
- VABM-B10-20-N38-2-P53
- Manufacturer:
- Festo
Subtotal (1 unit)*
€30.55
(exc. VAT)
€37.58
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.55 |
*price indicative
- RS Stock No.:
- 651-977
- Mfr. Part No.:
- VABM-B10-20-N38-2-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 576375 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 576375 | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold is engineered to optimise pneumatic systems by facilitating effective air distribution across multiple valve positions. Designed with versatility in mind, this manifold supports up to 2 valve positions, making it an ideal solution for varied applications. Its robust construction from wrought aluminium alloy ensures durability, while the optional mounting position adds flexibility to installation. Additionally, this component is compliant with RoHS standards, demonstrating a commitment to environmental responsibility and safety in operation. Built for moderate corrosion resistance class CRC 2, it ensures reliable performance even in challenging conditions, thus catering to both operational efficiency and longevity.
Features grid dimensions of 22 mm for precise integration
Optional mounting positions allow for adaptable installation
Accommodates a maximum of 2 valve positions for diverse configurations
Constructed with materials that meet RoHS compliance for eco-friendliness
Manufactured from wrought aluminium alloy for lightweight and durable performance
Corrosion resistance class CRC 2 ensures resilience against moderate environmental stresses
Pneumatic connection aids in efficient and seamless system integration
Optional mounting positions allow for adaptable installation
Accommodates a maximum of 2 valve positions for diverse configurations
Constructed with materials that meet RoHS compliance for eco-friendliness
Manufactured from wrought aluminium alloy for lightweight and durable performance
Corrosion resistance class CRC 2 ensures resilience against moderate environmental stresses
Pneumatic connection aids in efficient and seamless system integration
Related links
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576380
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576383
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576377
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576376
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576381
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576382
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576379
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576378
