Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576378
- RS Stock No.:
- 651-978
- Mfr. Part No.:
- VABM-B10-20-N38-5-P53
- Manufacturer:
- Festo
Subtotal (1 unit)*
€51.00
(exc. VAT)
€62.73
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.00 |
*price indicative
- RS Stock No.:
- 651-978
- Mfr. Part No.:
- VABM-B10-20-N38-5-P53
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Common Supply Manifold | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 576378 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Common Supply Manifold | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 576378 | ||
- COO (Country of Origin):
- HU
The Festo Common Supply Manifold offers a compact and efficient solution for managing multiple valve positions within pneumatic systems. Tailored for versatility, this manifold features an optional mounting position, allowing seamless integration into various setups. Engineered from a durable wrought aluminium alloy, it not only adheres to RoHS compliance but also provides reliable performance under moderate corrosion conditions. With a grid dimension of 22 mm and the ability to support a maximum of five valve positions, it serves as a pivotal component in optimising the functionality and reliability of industrial processes, ensuring that operations run smoothly and effectively.
Grid dimension of 22 mm facilitates space-efficient installations
Optional mounting position enhances adaptability for different configurations
Supports a maximum of five valve positions for versatile application
Constructed from wrought aluminium alloy for durability and longevity
RoHS-compliant which ensuring environmental standards are met
Corrosion resistance class 2 provides moderate protection against corrosive environments
Pneumatic connection via 3/8 NPT allows straightforward connections
Lightweight design at 352 g simplifies handling and installation
Optional mounting position enhances adaptability for different configurations
Supports a maximum of five valve positions for versatile application
Constructed from wrought aluminium alloy for durability and longevity
RoHS-compliant which ensuring environmental standards are met
Corrosion resistance class 2 provides moderate protection against corrosive environments
Pneumatic connection via 3/8 NPT allows straightforward connections
Lightweight design at 352 g simplifies handling and installation
Related links
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576380
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576383
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576377
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576376
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576375
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576381
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576382
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576379
