Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576433
- RS Stock No.:
- 651-769
- Mfr. Part No.:
- VABM-B10-20S-N14-6
- Manufacturer:
- Festo
Subtotal (1 unit)*
€86.30
(exc. VAT)
€106.15
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.30 |
*price indicative
- RS Stock No.:
- 651-769
- Mfr. Part No.:
- VABM-B10-20S-N14-6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576433 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576433 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to optimise pneumatic control in various applications, ensuring flexibility and reliability. Built with a robust design, it features an optional mounting position, allowing for versatile installation in tight spaces. With a maximum capacity of six valve positions, this manifold is ideal for complex pneumatic systems, facilitating seamless operation. Crafted from RoHS-compliant materials, it boasts a corrosion resistance class of CRC 2, making it suitable for moderate corrosion environments. The integration of a wrought aluminium alloy ensures durability, while the precise pneumatic connections enhance performance in diverse operating conditions.
Compact grid dimension of 22 mm enhances space efficiency
Optional mounting position allows for versatile installation
Supports up to six valve positions for complex configurations
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
LABS conformity meets industry standards for cleanliness
Weighs 726 g contributing to lighter assemblies
Features a through hole for easy mounting and secure fitting
Constructed from RoHS compliant materials promoting environmental safety
Optional mounting position allows for versatile installation
Supports up to six valve positions for complex configurations
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
LABS conformity meets industry standards for cleanliness
Weighs 726 g contributing to lighter assemblies
Features a through hole for easy mounting and secure fitting
Constructed from RoHS compliant materials promoting environmental safety
Related links
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576481
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576435
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576430
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576436
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576483
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576478
