Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576431
- RS Stock No.:
- 651-980
- Mfr. Part No.:
- VABM-B10-20S-N14-4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€68.18
(exc. VAT)
€83.86
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.18 |
*price indicative
- RS Stock No.:
- 651-980
- Mfr. Part No.:
- VABM-B10-20S-N14-4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Connection Port Thread | NPT 1/4 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576431 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Connection Port Thread NPT 1/4 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576431 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is a highly functional component designed for efficient control in pneumatic systems. Built to accommodate up to four valve positions, this manifold block offers flexibility regarding mounting positions, making it suitable for diverse applications. With a grid dimension of 22 mm, it ensures an optimal fit in compact spaces while maintaining robust performance. Its construction from wrought aluminium alloy not only enhances longevity but also ensures compliance with RoHS standards, reducing environmental impact. Designed to withstand moderate corrosion stress, this manifold block is perfect for general operating conditions, promoting reliability in various environments. The product is user-friendly, featuring 1/4 NPT pneumatic connections for seamless integration into existing setups, and is designed to be mounted through-hole for added stability.
Accommodates up to four valve positions providing versatile control options
Compact grid dimension of 22 mm allows easy integration into tight spaces
Constructed from durable wrought aluminium alloy for enhanced longevity
Complies with RoHS standards promoting a greener choice for installations
Capable of withstanding moderate corrosion stress which ensuring reliability in demanding environments
Offers optional mounting positions to suit various installation requirements
User friendly design with through hole mounting for added stability
Lightweight at 535 g facilitating easy handling and installation
Compact grid dimension of 22 mm allows easy integration into tight spaces
Constructed from durable wrought aluminium alloy for enhanced longevity
Complies with RoHS standards promoting a greener choice for installations
Capable of withstanding moderate corrosion stress which ensuring reliability in demanding environments
Offers optional mounting positions to suit various installation requirements
User friendly design with through hole mounting for added stability
Lightweight at 535 g facilitating easy handling and installation
Related links
- Festo VABM-B10 series 4 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576479
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576485
- Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576484
- Festo VABM-B10 series 6 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576433
- Festo VABM-B10 series 8 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576435
- Festo VABM-B10 series 9 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576436
- Festo VABM-B10 series 10 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576437
- Festo VABM-B10 series 3 station NPT 1/4 Manifold for use with Solenoid And Pneumatic Valve, 576430
