Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576352
- RS Stock No.:
- 650-890
- Mfr. Part No.:
- VABM-B10-20E-N38-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€67.32
(exc. VAT)
€82.80
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.32 |
*price indicative
- RS Stock No.:
- 650-890
- Mfr. Part No.:
- VABM-B10-20E-N38-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576352 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576352 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block offers a highly efficient solution for valve control within pneumatic systems. Designed to accommodate up to three valve positions, it ensures flexible operation with an optional mounting position. Constructed from wrought aluminium alloy, this robust component meets RoHS compliance standards, ensuring it is safe for application in various industrial settings. The manifold block is ideal for integration into modern automation systems where space and reliability are crucial. With a product weight of 866 g, it balances durability with ease of installation, allowing for seamless integration into existing setups. The pilot air ports and pneumatic connections are designed with precision, offering excellent performance in a range of operational conditions.
Optional mounting position enhances installation flexibility
Maximises valve control with support for three valve positions
Manufactured from durable wrought aluminium alloy for increased longevity
Compliance with RoHS standards ensures safety and environmental responsibility
Lightweight design at 866 g simplifies handling and installation
Corrosion resistance class CRC 2 allows for use in moderate corrosion environments
LABS conformity aligns with industry standards for cleanliness
Data sheet ensures reliable reference for operational specifications
Maximises valve control with support for three valve positions
Manufactured from durable wrought aluminium alloy for increased longevity
Compliance with RoHS standards ensures safety and environmental responsibility
Lightweight design at 866 g simplifies handling and installation
Corrosion resistance class CRC 2 allows for use in moderate corrosion environments
LABS conformity aligns with industry standards for cleanliness
Data sheet ensures reliable reference for operational specifications
Related links
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576454
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576356
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576359
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576351
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576458
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576453
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576459
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576456
