Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576454
- RS Stock No.:
- 651-758
- Mfr. Part No.:
- VABM-B10-20E-N38-3-P3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€47.04
(exc. VAT)
€57.86
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.04 |
*price indicative
- RS Stock No.:
- 651-758
- Mfr. Part No.:
- VABM-B10-20E-N38-3-P3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576454 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576454 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to optimise fluid control in various pneumatic applications. This robust solution features a maximum of three valve positions, enabling flexible configuration to meet diverse operational demands. With its corrosion resistance classification of CRC 2, it is well-suited for moderate corrosion environments, ensuring reliability and longevity. The manifold block's lightweight construction, weighing just 574 g, allows for easy installation, while the optional mounting position offers adaptability to your specific setup. It conforms to RoHS standards, making it a safe and environmentally-friendly choice for your projects.
Grid dimension of 22 mm enhances space efficiency
Mounting position is optional for versatile installation
Accommodates up to three valve positions for flexible functionality
CRC 2 classification provides adequate protection against moderate corrosion
Lightweight design simplifies handling and installation
Composed of RoHS compliant materials for eco conscious manufacturing
Manufactured with wrought aluminium alloy for enhanced durability
Mounting position is optional for versatile installation
Accommodates up to three valve positions for flexible functionality
CRC 2 classification provides adequate protection against moderate corrosion
Lightweight design simplifies handling and installation
Composed of RoHS compliant materials for eco conscious manufacturing
Manufactured with wrought aluminium alloy for enhanced durability
Related links
- Festo VABM-B10 series 2 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576453
- Festo VABM-B10 series 10 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576461
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576458
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576459
- Festo VABM-B10 series 5 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576456
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576460
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576352
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576455
