Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576358
- RS Stock No.:
- 651-976
- Mfr. Part No.:
- VABM-B10-20E-N38-9
- Manufacturer:
- Festo
Subtotal (1 unit)*
€136.14
(exc. VAT)
€167.45
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.14 |
*price indicative
- RS Stock No.:
- 651-976
- Mfr. Part No.:
- VABM-B10-20E-N38-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 576358 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 576358 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to enhance pneumatic control within automated systems, accommodating up to nine valve positions for versatile applications. Built from wrought aluminium alloy, this component offers robust construction while prioritising lightweight efficiency at a weight of just 1985 g. Its optional mounting positions provide flexibility for integration into various setups, making it a valuable asset for improving operational performance. Designed with modern requirements in mind, the manifold block features corrosion resistance class CRC 2, ensuring durability against moderate corrosive environments. This product reflects festo's commitment to excellence and innovation in pneumatic technology.
Grid dimensions of 22 mm support efficient spatial management
RoHS compliance underscores a commitment to environmental sustainability
Installation is simplified with through hole mounting catering to practical user needs
Versatile mounting position options ensure compatibility with an array of systems
Corrosion resistance helps maintain functionality in demanding environments
RoHS compliance underscores a commitment to environmental sustainability
Installation is simplified with through hole mounting catering to practical user needs
Versatile mounting position options ensure compatibility with an array of systems
Corrosion resistance helps maintain functionality in demanding environments
Related links
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576460
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026277
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026313
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576382
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576353
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576352
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576356
- Festo VABM-B10 series 6 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576355
