Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026277
- RS Stock No.:
- 651-455
- Mfr. Part No.:
- VABM-B10-25S-N38-9
- Manufacturer:
- Festo
Subtotal (1 unit)*
€144.85
(exc. VAT)
€178.17
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.85 |
*price indicative
- RS Stock No.:
- 651-455
- Mfr. Part No.:
- VABM-B10-25S-N38-9
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | NPT 3/8 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026277 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 9 | ||
Connection Port Thread NPT 3/8 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026277 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to enhance the efficiency of pneumatic systems with its robust construction and versatile mounting options. Featuring a grid dimension of 27.5 mm, this manifold block accommodates up to nine valve positions, making it ideal for a variety of applications. Its corrosion resistance class of CRC 2 ensures durability in moderately corrosive environments, while the lightweight wrought aluminium alloy construction facilitates ease of installation and transport. The manifold block's compliance with RoHS standards underscores festo's commitment to sustainability, and with through-hole mounting and multiple pneumatic connections, it offers exceptional flexibility for installation in diverse settings. Whether in industrial automation or other pneumatic setups, this manifold block promises performance and reliability.
Supports a maximum of nine valve positions for diverse applications
Corrosion resistance class CRC 2 caters to moderate corrosion environments
Manufactured from lightweight wrought aluminium alloy for simple handling
RoHS compliant materials promote eco friendly operation
Features through hole mounting for versatile installation options
The optional mounting position allows for tailored assembly in various setups
Corrosion resistance class CRC 2 caters to moderate corrosion environments
Manufactured from lightweight wrought aluminium alloy for simple handling
RoHS compliant materials promote eco friendly operation
Features through hole mounting for versatile installation options
The optional mounting position allows for tailored assembly in various setups
Related links
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026313
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576358
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576460
- Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 576382
- Festo VABM-B10 series 4 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026272
- Festo VABM-B10 series 3 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026271
- Festo VABM-B10 series 8 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026276
- Festo VABM-B10 series 7 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026275
