Festo VABM-B10 series 9 station NPT 3/8 Manifold for use with Solenoid And Pneumatic Valve, 8026313

Subtotal (1 unit)*

€134.81

(exc. VAT)

€165.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.81

*price indicative

RS Stock No.:
651-252
Mfr. Part No.:
VABM-B10-25S-N38-9-P3
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

9

Connection Port Thread

NPT 3/8

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026313

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is expertly designed for efficient pneumatic control, making it an essential component in various industrial applications. This robust unit offers a versatile mounting option and features nine valve positions, allowing for tailored configurations to meet specific operational requirements. Constructed from wrought aluminium alloy, it ensures durability while maintaining compliance with RoHS standards. Its thoughtful design includes multiple pneumatic connections, facilitating seamless integration into existing systems. Overall, the manifold block is built for reliability and functionality, enhancing the performance of any pneumatic setup.

Maximises operational flexibility with an optional mounting position
Corrosion resistance class CRC 2 allows for moderate stress environments
Lightweight at 1202 g optimising installation and handling ease
Designed with through hole mounting for straightforward installation

Related links