Crouzet 81 513 series 2 station Sub Base

Bulk discount available

Subtotal (1 unit)*

€26.02

(exc. VAT)

€32.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€26.02
5 - 9€24.72
10 - 24€23.95
25 - 49€23.33
50 +€22.73

*price indicative

RS Stock No.:
722-867
Mfr. Part No.:
81513060
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Number of Stations

2

Manufacturer Series

81 513

Type

Sub Base

RoHS Status: Exempt

COO (Country of Origin):
FR

Single Sub-Base


Double or single "module" versions provide an electrical termination point, manifolded supply and exhaust and signal air connections
DIN rail mounting

Warning

Whilst generally considered a safe source of energy, compressed air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.


Crouzet


Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:


Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers

Related links