Crouzet 81 513 series 2 station Manifold End Base

Bulk discount available

Subtotal (1 unit)*

€52.49

(exc. VAT)

€64.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€52.49
5 - 9€49.87
10 - 24€48.29
25 - 49€47.02
50 +€45.82

*price indicative

RS Stock No.:
722-889
Mfr. Part No.:
81513011
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Number of Stations

2

Manufacturer Series

81 513

Type

Manifold End Base

RoHS Status: Exempt

COO (Country of Origin):
FR

End Base


Used to connect air supply & exhaust to sub-base (6mm Double & Single)

Note

End Base MUST be tightened on to DIN rail prior to applying air pressure to prevent them from blowing off.

Warning

Whilst generally considered a safe source of energy, Compressed Air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.


Crouzet


Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:


Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers

Related links