Festo VABE series 4 station Manifold End Base, 539235
- RS Stock No.:
- 202-2791
- Mfr. Part No.:
- VABE-S6-1R-N12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€28.42
(exc. VAT)
€34.96
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.42 |
*price indicative
- RS Stock No.:
- 202-2791
- Mfr. Part No.:
- VABE-S6-1R-N12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 4 | |
| Manufacturer Series | VABE | |
| Type | Manifold End Base | |
| Body Material | Aluminium | |
| Model Number | 539235 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Manufacturer Series VABE | ||
Type Manifold End Base | ||
Body Material Aluminium | ||
Model Number 539235 | ||
- COO (Country of Origin):
- DE
The Festo end plate VABE-S6-1R-N12 For valve terminal VTSA and ISO plug-in.
Corrosion resistance classification CRC 0 - No corrosion stress, Product weight 339 g, Materials note Conforms to RoHS, Material end plate Aluminium die cast
Related links
- Festo VABE series 4 station Manifold End Base, 539234
- Festo VABE series 4 station Manifold End Base, 539236
- Festo VABE series DNA station Manifold End Base, 539238
- Festo VABE series DNA station End Plate, 543414
- Festo VABE series DNA station Connection Plate, 543412
- Festo VABE End Plate, 539237
- Crouzet 81 series 2 station Manifold End Base
- Crouzet 81 513 series 2 station Manifold End Base
