Festo VABE series 4 station Manifold End Base, 539236

Subtotal (1 unit)*

€28.42

(exc. VAT)

€34.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.42

*price indicative

RS Stock No.:
202-2904
Mfr. Part No.:
VABE-S6-1RZ-G12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Manufacturer Series

VABE

Type

Manifold End Base

Body Material

Aluminium

Model Number

539236

COO (Country of Origin):
DE
The Festo end plate VABE-S6-1RZ-G12 For valve terminal VTSA and ISO plug-in.

Corrosion resistance classification CRC 0 - No corrosion stress, Product weight 339 g, Materials note Conforms to RoHS, Material end plate Aluminium die cast

Related links