Legris 3310 series 8 station G 1/4 Manifold

Bulk discount available

Subtotal (1 unit)*

€58.09

(exc. VAT)

€71.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€58.09
5 - 9€56.32
10 +€54.50

*price indicative

RS Stock No.:
867-443
Mfr. Part No.:
3310 04 13
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Number of Stations

8

Connection Port Thread

G 1/4

Manufacturer Series

3310

Type

Manifold

Body Material

Aluminium

Thread Size

1/4in

Thread Standard

G

COO (Country of Origin):
ES

Multiple Outlet Manifolds



Bulkhead Adaptors and Manifolds


A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber ’O’ rings for optimum sealing and a working temperature range of -20 to + 80°C.

Related links