SMC SYJ7000 series 8 station G 1/4 Manifold
- RS Stock No.:
- 237-3747
- Mfr. Part No.:
- SS5YJ7-21-08-00F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€106.08
(exc. VAT)
€130.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.08 |
*price indicative
- RS Stock No.:
- 237-3747
- Mfr. Part No.:
- SS5YJ7-21-08-00F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 8 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | SYJ7000 | |
| Type | Manifold | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 8 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series SYJ7000 | ||
Type Manifold | ||
Thread Size 1/4in | ||
Thread Standard G | ||
- COO (Country of Origin):
- JP
The SMC SS5YJ7000 series valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. It utilizes a low power 0.5 watts standard pilot solenoid design, which dramatically reduce thermal heat generation. It improves performance, decreases operating costs, and allows for direct control by PLC output relay.
Bar stock type manifold for SYJ7000 valves
Valves individually wired
Maximum 15 stations available as standard
Valves individually wired
Maximum 15 stations available as standard
Related links
- SMC SYJ7000 series 5 station G 1/4 Manifold
- SMC SYJ700 series 8 station G 1/4 Manifold
- SMC SS5YJ series 6 station G 1/4 Manifold
- SMC SS5YJ series 2 station G 1/4 Manifold
- SMC SS5YJ series 4 station G 1/4 Manifold
- SMC SYJ700 series 3 station G 1/4 Manifold
- SMC SY7000 series 8 station G 1 Manifold
- SMC SY3000 series 8 station Manifold Base, SS5Y3-20-08-00F-Q
