Festo NEV series 3 station G 3/8 Manifold End Base for use with Standard Valves, 10174
- RS Stock No.:
- 121-5594
- Mfr. Part No.:
- NEV-1DA/DB-ISO
- Manufacturer:
- Festo
Bulk discount available
Subtotal (1 unit)*
€35.82
(exc. VAT)
€44.06
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.82 |
| 5 - 9 | €34.39 |
| 10 + | €32.92 |
*price indicative
- RS Stock No.:
- 121-5594
- Mfr. Part No.:
- NEV-1DA/DB-ISO
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | G 3/8 | |
| Manufacturer Series | NEV | |
| Type | Manifold End Base | |
| Body Material | Aluminium | |
| Thread Size | 3/8in | |
| Thread Standard | G | |
| Mounting Type | Base | |
| For Use With | Standard Valves | |
| Electrical Connection Type | Screw | |
| Model Number | 10174 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread G 3/8 | ||
Manufacturer Series NEV | ||
Type Manifold End Base | ||
Body Material Aluminium | ||
Thread Size 3/8in | ||
Thread Standard G | ||
Mounting Type Base | ||
For Use With Standard Valves | ||
Electrical Connection Type Screw | ||
Model Number 10174 | ||
- COO (Country of Origin):
- IN
NEV Series Manifold End-plate Kits
End plate kits for assembling pneumatic valve sub-bases into manifold assemblies. The kit contains both of the required end plates. Suitable for use with control valve with ISO 15407-1 (Stock number 1215592 and 1215593) and ISO 5599-1 port configurations.
Manifold Sub-bases and End-plates
Related links
- Festo NEV series 3 station G 1/2 161104
- Festo NEV series 3 station G 1/8 161112
- Festo NEV End Plate Kit, 11140
- Festo NEV End Plate Kit, 10176
- Festo NEV End Plate Kit, 11306
- Festo VABF series 3 station G 1/8 Manifold Base, 576492
- Festo PRS series 3 station G 3/8 Manifold, 11899
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566559
