Festo NEV series 3 station G 1/2, G 1/8 Manifold End Base for use with Solenoid/Pneumatic Valves, 161104

Bulk discount available

Subtotal (1 unit)*

€35.11

(exc. VAT)

€43.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€35.11
5 - 9€33.71
10 +€32.30

*price indicative

RS Stock No.:
121-5592
Mfr. Part No.:
NEV-01-VDMA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

3

Connection Port Thread

G 1/2, G 1/8

Manufacturer Series

NEV

Type

Manifold End Base

Body Material

Aluminium

Thread Size

1/2 in, 1/8in

Thread Standard

G

Mounting Type

DIN Rail

For Use With

Solenoid/Pneumatic Valves

Model Number

161104

Electrical Connection Type

Screw

COO (Country of Origin):
HU

Festo NEV Series Manifold End Base, 3 Stations, G 1/2 Connection Port Thread - NEV-01-VDMA, Numeric Part Number: 161104


This manifold end base is designed for solenoid and pneumatic valves, providing an efficient solution for various automation needs. Constructed from durable die-cast aluminium, this product features three stations for flexible connectivity, accommodating G 1/2 and G 1/8 connection ports. The screw-type electrical connection enhances installation simplicity and reliability. Weighing 445 g, it suits diverse settings while facilitating effective operation and maintenance.

Features & Benefits


• Compressed air operation meets ISO 8573-1:2010 standards
• Lubricated operation capability ensures optimal performance
• VDMA24364-B1/B2-L conformity for LABS standards
• Multiple G 1/2 pneumatic connection ports increase versatility
• DIN rail mounting allows for easy installation in various setups
• Weighing 445 g, it integrates well into existing systems

Applications


• Ideal for use with solenoid valves in automation systems
• Suitable for pneumatic controls requiring multiple connection options
• Effective in industrial needing compact mounting solutions
• Provides a reliable base for pneumatic valve configurations

What type of operating medium is compatible with this manifold?


It operates effectively with compressed air that adheres to ISO 8573-1:2010 standards, specifically class 7:4:4.

Is lubricated operation necessary, and how does it affect performance?


Lubricated operation is beneficial and always required if chosen, enhancing the lifespan and functionality of the pneumatic connections.

What are the specific thread sizes and types for connections?


It features G 1/2 and G 1/8 threaded connection ports, suitable for versatile pneumatic applications.

How does the DIN rail mounting benefit installation?


DIN rail mounting simplifies the installation process, allowing for secure and organised setups within automated environments.

Can this manifold accommodate different connection types simultaneously?


Yes, the manifold’s multiple G 1/2 connection ports allow for various pneumatic connections to be utilised together efficiently.


Manifold Sub-bases and End-plates

Related links