Festo NEV series 3 station G 1/8, G 3/8 Manifold End Base for use with Solenoid/Pneumatic Valves, 161112
- RS Stock No.:
- 121-5593
- Mfr. Part No.:
- NEV-02-VDMA
- Manufacturer:
- Festo
Bulk discount available
Subtotal (1 unit)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.11 |
| 5 - 9 | €33.71 |
| 10 + | €32.30 |
*price indicative
- RS Stock No.:
- 121-5593
- Mfr. Part No.:
- NEV-02-VDMA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | G 1/8, G 3/8 | |
| Manufacturer Series | NEV | |
| Type | Manifold End Base | |
| Body Material | Aluminium | |
| Thread Size | 1/8 in, 3/8in | |
| Thread Standard | G | |
| Model Number | 161112 | |
| Electrical Connection Type | Screw | |
| For Use With | Solenoid/Pneumatic Valves | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread G 1/8, G 3/8 | ||
Manufacturer Series NEV | ||
Type Manifold End Base | ||
Body Material Aluminium | ||
Thread Size 1/8 in, 3/8in | ||
Thread Standard G | ||
Model Number 161112 | ||
Electrical Connection Type Screw | ||
For Use With Solenoid/Pneumatic Valves | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- IN
NEV Series Manifold End-plate Kits
End plate kits for assembling pneumatic valve sub-bases into manifold assemblies. The kit contains both of the required end plates. Suitable for use with control valve with ISO 15407-1 (Stock number 1215592 and 1215593) and ISO 5599-1 port configurations.
Manifold Sub-bases and End-plates
Related links
- Festo NEV series 3 station G 1/2 161104
- Festo NEV series 3 station G 3/8 Manifold End Base for use with Standard Valves, 10174
- Festo NAW series 2 station G 1/8 Sub Base for use with Solenoid Valves 161110
- Festo NEV End Plate Kit, 191405
- Festo NAS series 5 station G 1/8 161115
- Festo NAS series 5 station G 1/4 161109
- Festo NDV series DNA station End Plate, 161114
- Festo VABM series 3 station G 1/8 Manifold Base for use with VUVG-LK Series Individual Valves, 566559
