SMC SYJ3000 series 8 station Metric M5 Manifold

Subtotal (1 unit)*

€96.30

(exc. VAT)

€118.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.30

*price indicative

RS Stock No.:
237-3743
Mfr. Part No.:
SS5YJ3-S41-08-M5F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

8

Connection Port Thread

Metric M5

Manufacturer Series

SYJ3000

Type

Manifold

Thread Size

1/8in

Thread Standard

G

COO (Country of Origin):
JP
The SMC SS5YJ5000 series valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. It utilizes a low power 0.5 watts standard pilot solenoid design, which dramatically reduce thermal heat generation. It improves performance, decreases operating costs, and allows for direct control by PLC output relay.

Bar stock type manifold for SYJ5000 valves
Valves individually wired
Maximum 20 stations available as standard

Related links