Festo NDV series DNA station End Plate, 161114

Subtotal (1 unit)*

€16.09

(exc. VAT)

€19.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.09

*price indicative

RS Stock No.:
202-2752
Mfr. Part No.:
NDV-02-VDMA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

DNA

Manufacturer Series

NDV

Type

End Plate

Model Number

161114

COO (Country of Origin):
DE
The Festo blanking plate NDV-02-VDMA For sub-bases. It has operating medium Compressed air in accordance with ISO8573-1:2010 [7:4:4], Note on operating and pilot medium Lubricated operation possible (subsequently required for further operation).

Product weight 22 g
Materials note Free of copper and PTFE
Material of connecting plate POM

Related links