Festo MHA4 series G 1/4 Sub Base, 525227
- RS Stock No.:
- 203-0119
- Mfr. Part No.:
- MHA4-AS-3-1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.74 |
*price indicative
- RS Stock No.:
- 203-0119
- Mfr. Part No.:
- MHA4-AS-3-1/4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | MHA4 | |
| Type | Sub-Base | |
| Body Material | Die Cast Zinc | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Model Number | 525227 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series MHA4 | ||
Type Sub-Base | ||
Body Material Die Cast Zinc | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Model Number 525227 | ||
- COO (Country of Origin):
- DE
The Festo MHA2 series of sub-base has through hole mounting type with maximum number valve position 4 which using internal thread method. Its pneumatic connection port1/33 is G1/4 and the overall product weight is 310 g.
Free of copper and PTFE
2 - moderate corrosion stress
2 - moderate corrosion stress
Related links
- Festo MHA4 series G 1/4 525235
- Festo MHA4 series G 1/4 525234
- Festo NAU series G 1/8 152814
- Festo VABM series 4 station G 1/4 Manifold Base for use with VUVG-B Series Sub-Base Valves, 573500
- Festo VABS series G 1/4 Sub Base for use with Valves, 2999476
- Festo VABS series G 1/4 Sub Base for use with Valves, 563396
- Festo MS series G 1/4 Sub Base for use with Air Preparation Unit, 541538
- Festo VABP series G 1/4 Sub Base for use with Valve Terminal, 2614860
