Festo MS series G 1/4 Sub Base for use with Air Preparation Unit, 541538

Subtotal (1 unit)*

€51.32

(exc. VAT)

€63.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.32

*price indicative

RS Stock No.:
288-2698
Mfr. Part No.:
MS6-AGB-EX
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

MS

Type

Sub Base Set

Body Material

Aluminium

Model Number

541538

For Use With

Air Preparation Unit

COO (Country of Origin):
HU
The Festo sub-base is designed for moderate corrosion stress conditions, with a media temperature range of -10°C to 60°C. It is made of die-cast aluminium material and is RoHS-compliant, ensuring high-quality performance for pneumatic applications.

Size 6 sub-base suitable for Series MS products
Corrosion resistance class CRC 2 for moderate corrosion stress
VDMA24364-B1/B2-L LABS (PWIS) conformity for reliable performance
Product weight of 300g for easy handling
Pneumatic connections with G1/4 ports for efficient operation
NBR seals and steel screws for durability
Material sub-base made of die-cast aluminium for strength

Related links