Festo VABS series G 1/4 Sub Base for use with Valves, 563396
- RS Stock No.:
- 288-8548
- Mfr. Part No.:
- VABS-S7-S-G14
- Manufacturer:
- Festo
Subtotal (1 unit)*
€228.84
(exc. VAT)
€281.47
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.84 |
*price indicative
- RS Stock No.:
- 288-8548
- Mfr. Part No.:
- VABS-S7-S-G14
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | VABS | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Model Number | 563396 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series VABS | ||
Type Sub Base | ||
Body Material Aluminium | ||
Model Number 563396 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Sub-base is a high-quality component designed for industrial automation applications. With corrosion-resistant coated aluminium body material and a reliable coil voltage, this sub-base ensures long-lasting performance and durability. It is suitable for hazardous areas with certifications for ATEX Zones 1, 2, 21, and 22, making it a versatile choice for various environments.
Degree of Protection IP65 for protection against dust and water
NBR material seal for reliable sealing
NBR material seal for reliable sealing
Related links
- Festo VABS series G 1/4 Sub Base for use with Valves, 2999476
- Festo VABS series NPT 1/4 Sub Base for use with Valves, 4727331
- Festo VABS series NPT 1/4 Sub Base for use with Valves, 4727328
- Festo VABS series Sub Base, 541069
- Festo VABS series Sub Base, 539725
- Festo VABS series Sub Base, 541065
- Festo VABS series Sub Base, 541063
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033158
