Festo NAS series G 1/8, G 3/4 Sub Base, 152813
- RS Stock No.:
- 203-0125
- Mfr. Part No.:
- NAS-3/4-4A-ISO
- Manufacturer:
- Festo
Subtotal (1 unit)*
€194.06
(exc. VAT)
€238.69
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.06 |
*price indicative
- RS Stock No.:
- 203-0125
- Mfr. Part No.:
- NAS-3/4-4A-ISO
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/8, G 3/4 | |
| Manufacturer Series | NAS | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Thread Size | 1/8 in, 3/4in | |
| Thread Standard | G | |
| Model Number | 152813 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/8, G 3/4 | ||
Manufacturer Series NAS | ||
Type Sub Base | ||
Body Material Aluminium | ||
Thread Size 1/8 in, 3/4in | ||
Thread Standard G | ||
Model Number 152813 | ||
- COO (Country of Origin):
- DE
The Festo NAS series sub base for individual mounting and installation of pneumatic control valve. The individual sub-base are manufactured from die-cast aluminium with a port pattern to suit ISO 5599-1. It connection is only in side and pneumatic connection port1 is G3/4
Product weight 1260 g
Free of copper and PTFE
Free of copper and PTFE
