Festo NAS series G 1/2, G 1/8 Sub Base, 10336

Subtotal (1 unit)*

€41.53

(exc. VAT)

€51.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.53

*price indicative

RS Stock No.:
203-0175
Mfr. Part No.:
NAS-1/2-3A-ISO
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/2, G 1/8

Manufacturer Series

NAS

Type

Sub Base

Body Material

Aluminium

Thread Size

1/2 in, 1/8in

Thread Standard

G

Model Number

10336

COO (Country of Origin):
SK
The Festo NAS series sub base for individual mounting and installation of pneumatic control valve. The individual sub-base are manufactured from die-cast aluminium with a port pattern to suit ISO 5599-1. It connection is only in side and pneumatic connection port1 is G1/2

Product weight 360 g
Free of copper and PTFE

Related links