Festo NAS series 5 station G 1/4, G 1/8 Sub Base for use with VSVA Solenoid Valves, 161109

Bulk discount available

Subtotal (1 unit)*

€27.34

(exc. VAT)

€33.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€27.34
5 - 9€26.24
10 +€25.15

*price indicative

RS Stock No.:
121-5696
Mfr. Part No.:
NAS-1/4-01-VDMA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

5

Connection Port Thread

G 1/4, G 1/8

Manufacturer Series

NAS

Type

Sub Base

Body Material

Aluminium

Thread Size

1/4 in, 1/8in

Thread Standard

G

For Use With

VSVA Solenoid Valves

Electrical Connection Type

Screw

Model Number

161109

Mounting Type

Base

COO (Country of Origin):
SK

NAS Series Individual Sub-bases


Festo NAS Series Sub bases for individual mounting and installation of pneumatic control valves. NAS bases are manufactured from die-cast aluminium with a port pattern to suit ISO 15407-1 (stock numbers 1215696 and 1215698) and ISO 5599-1 (stock number 1215697).


Manifold Sub-bases and End-plates

Related links