Festo NAS series 5 station G 1/4, G 1/8 Sub Base for use with MFH Solenoid Valves, 9484

Bulk discount available

Subtotal (1 unit)*

€30.47

(exc. VAT)

€37.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€30.47
5 - 9€29.24
10 +€28.03

*price indicative

RS Stock No.:
121-5697
Mfr. Part No.:
NAS-1/4-1A-ISO
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

5

Connection Port Thread

G 1/4, G 1/8

Manufacturer Series

NAS

Type

Sub Base

Body Material

Aluminium

Thread Size

1/4 in, 1/8in

Thread Standard

G

For Use With

MFH Solenoid Valves

Electrical Connection Type

Screw

Model Number

9484

Mounting Type

Base

COO (Country of Origin):
SK

Festo Sub Base, 190g Weight, Aluminium Body - NAS-1/4-1A-ISO


Share a single pneumatic air supply amongst five different valves with this sub base from Festo. It provides a secure and convenient central junction point, so you can simplify the design of your compressed air network. Screw-in connection points mean you can attach fittings quickly. You also benefit from easy servicing as valves are easy to remove. The base comes with pre-drilled mounting holes, which makes it simple to install. Use it with durable metal-housed solenoid valves from Festo's MFH series

• Robust die-cast aluminium housing withstands demanding operating conditions
• Light weight of 190g, so puts minimal strain on the mounting surface
• Side located pneumatic ports are easy to access

Applications


• Warehousing and distribution hubs
• Medical and pharmaceutical industries
• Food manufacturing
• Mining and minerals processing

Can I use this sub base in damp conditions?


As this sub base is made from corrosion-resistant aluminium there's minimal chance of it rusting quickly, even when it's used in moist operating environments.

What size are the connection ports on this sub base?


This sub base has G1/4 and G1/8 connection ports for easy compatibility with standard equipment.


Manifold Sub-bases and End-plates

Related links