Festo NAW series 2 station G 1/4 Sub Base for use with Solenoid Valves, VSPA Pneumatic Valves, 161102
- RS Stock No.:
- 121-5702
- Mfr. Part No.:
- NAW-1/4-01-VDMA
- Manufacturer:
- Festo
Bulk discount available
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.40 |
| 5 - 9 | €31.10 |
| 10 + | €29.81 |
*price indicative
- RS Stock No.:
- 121-5702
- Mfr. Part No.:
- NAW-1/4-01-VDMA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | NAW | |
| Type | Sub Base | |
| Body Material | Aluminium | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
| Model Number | 161102 | |
| Mounting Type | Base | |
| Electrical Connection Type | Screw | |
| For Use With | Solenoid Valves, VSPA Pneumatic Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series NAW | ||
Type Sub Base | ||
Body Material Aluminium | ||
Thread Size 1/4in | ||
Thread Standard G | ||
Model Number 161102 | ||
Mounting Type Base | ||
Electrical Connection Type Screw | ||
For Use With Solenoid Valves, VSPA Pneumatic Valves | ||
- COO (Country of Origin):
- IN
Festo NAW Series Sub Base, 2 Number of Stations, G 1/4 Connection Port Thread - NAW-1/4-01-VDMA, Numeric Part Number: 161102
This sub base is designed primarily for pneumatic applications, facilitating seamless connections for solenoid and VSPA pneumatic valves. Constructed from durable die-cast aluminium, it features a construction width of 26mm and operates effectively with compressed air. With two ports threaded to G 1/4 and a notable operating weight of 225g, this product meets the standards outlined in ISO 15407-1.
Features & Benefits
• Suitable for solenoid and pneumatic valves, ensuring versatility
• G 1/4 threaded ports allow easy integration and connection
• Lightweight design at 225g simplifies installation
• Lubricated operation enhances performance and longevity
• Built from robust die-cast aluminium for durability
• G 1/4 threaded ports allow easy integration and connection
• Lightweight design at 225g simplifies installation
• Lubricated operation enhances performance and longevity
• Built from robust die-cast aluminium for durability
Applications
• Utilised as a pneumatic connection for solenoid valves
• Integrated into systems requiring a reliable pneumatic valve interface
• Functions effectively in automation and electrical control circuits
• Suitable for use in various industrial environments involving compressed air
• Integrated into systems requiring a reliable pneumatic valve interface
• Functions effectively in automation and electrical control circuits
• Suitable for use in various industrial environments involving compressed air
What operational mediums can be used with this component?
The sub base is designed for use with compressed air, adhering to ISO 8573-1:2010 standards, ensuring efficient performance in various environments.
How should this sub base be installed for optimal performance?
It is recommended to use lubricated operation for enhanced functionality, particularly in demanding applications requiring consistent pressure levels.
Can this component accommodate multiple pneumatic connections simultaneously?
Yes, being equipped with two G 1/4 ports allows for multiple connections, facilitating efficient system integration in pneumatic circuits.
Manifold Sub-bases and End-plates
Related links
- Festo NAW series 2 station G 1/8 Sub Base for use with Solenoid Valves 161110
- Festo NAW series G 1/4 Manifold Base, 161103
- Festo NAS series 5 station G 1/4 161109
- Festo NAW series G 1/8 161111
- Festo NAW series G 1/4 11304
- Festo NEV series 3 station G 1/2 161104
- Festo NEV series 3 station G 1/8 161112
- Festo NDV series Manifold Base, 161107
