Festo NAW series G 1/4 Manifold Base, 161103
- RS Stock No.:
- 203-0245
- Mfr. Part No.:
- NAW-1/4-01-VDMA-VL
- Manufacturer:
- Festo
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 203-0245
- Mfr. Part No.:
- NAW-1/4-01-VDMA-VL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | NAW | |
| Type | Manifold Base | |
| Body Material | Aluminium | |
| Thread Size | 1/4 in, M5 | |
| Thread Standard | G | |
| Model Number | 161103 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series NAW | ||
Type Manifold Base | ||
Body Material Aluminium | ||
Thread Size 1/4 in, M5 | ||
Thread Standard G | ||
Model Number 161103 | ||
- COO (Country of Origin):
- SK
The Festo NAW series of manifold sub-base has only connection at side which is based on standard ISO 15407-1 and its width size is 26mm and used aluminium die cast material for connecting plate.
Product weight 225 g
Related links
- Festo NAW series G 1/8 161111
- Festo NAW series 2 station G 1/4 Sub Base for use with Solenoid Valves 161102
- Festo NAW series G 1/4 11304
- Festo NAW series 2 station G 1/8 Sub Base for use with Solenoid Valves 161110
- Festo NAS series 5 station G 1/4 161109
- Festo NDV series Manifold Base, 161107
- Parker P31 series 4 station G 1/4 Manifold Base
- SMC VS7 series G 1/4 Manifold Base
