Festo NAV series G 1/4, G 1/8 Manifold Base, 10173

Subtotal (1 unit)*

€32.66

(exc. VAT)

€40.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.66

*price indicative

RS Stock No.:
203-0124
Mfr. Part No.:
NAV-1/4-1C-ISO
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/4, G 1/8

Manufacturer Series

NAV

Type

Manifold Sub-Base

Body Material

Aluminium

Thread Size

1/4 in, 1/8in

Thread Standard

G

Model Number

10173

COO (Country of Origin):
IN
The Festo NAV series sub base for individual mounting and installation of pneumatic control valve. The manifold sub-base are manufactured from die-cast aluminium with a port pattern to suit ISO 5599-1. Its connections are on the bottom of the sub-base and its pneumatic connection of port 2 is G1/4

Product weight 240 g

Related links