Festo VABF series M7 Manifold, 574594

Subtotal (1 unit)*

€34.42

(exc. VAT)

€42.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.42

*price indicative

RS Stock No.:
203-0253
Mfr. Part No.:
VABF-L1-P7A13-M7
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

M7

Manufacturer Series

VABF

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

7mm

Thread Standard

Metric

Model Number

574594

COO (Country of Origin):
DE
The Festo vertical VABF series has vertical pressure supply plate which has 10.5mm of grid dimension and has valve position is 1. It using wrought aluminium alloy material and assembled in any position.

Product weight 220 g

Related links