Festo VABS series NPT 1/4 Sub Base for use with Valves, 4727328

Subtotal (1 unit)*

€219.32

(exc. VAT)

€269.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.32

*price indicative

RS Stock No.:
288-8546
Mfr. Part No.:
VABS-S7-BE-B-N14-V14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

NPT 1/4

Manufacturer Series

VABS

Type

Sub Base

Body Material

Aluminium

Model Number

4727328

For Use With

Valves

COO (Country of Origin):
DE
The Festo Efficient sub-base is designed with high-quality coated aluminium material, ensuring durability and reliability. Perfect for a wide range of industrial automation applications, this sub-base offers exceptional performance and corrosion resistance.

Mounting position is optional
Pilot air supply internal for convenient operation
Operating pressure range from 0.2 MPa to 0.8 MPa
Flow rate of 2.2 m³/h for pressurisation and 8.6 m³/h for exhaust
Explosion protection in Zone 1, Zone 2, Zone 21, and Zone 22 (ATEX)
Compressed air compatibility as per ISO 8573-1:2010 standard
High corrosion stress resistance with CRC 4 class
IP65 degree of protection for reliable performance
Lightweight design with a product weight of 250 g
Easy installation with through-hole mounting type

Related links