Festo VABS series Sub Base, 546104
- RS Stock No.:
- 203-1438
- Mfr. Part No.:
- VABS-S2-1S-G38-B-R3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€79.18
(exc. VAT)
€97.39
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.18 |
*price indicative
- RS Stock No.:
- 203-1438
- Mfr. Part No.:
- VABS-S2-1S-G38-B-R3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub Base | |
| Model Number | 546104 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub Base | ||
Model Number 546104 | ||
- COO (Country of Origin):
- DE
The Festo VABS series manifold sub-base has a G3/8 threaded connection with port pattern as per ISO5599/-2. The operating pressure is ranges between -0.9 bar and 10 bar.
Width = 42 mm
Assembly position = any
Pilot air supply = internal
Assembly position = any
Pilot air supply = internal
Related links
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033160
- Festo VABS series Sub Base, 546101
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033159
- Festo VABS series Sub Base, 555645
- Festo VABS series Sub Base, 541069
- Festo VABS series Sub Base, 555640
- Festo VABS series Sub Base, 541070
- Festo VABS Sub Base, 546762
