SMC SYJ700 series 5 station Metric M5 x 0.8 Manifold
- RS Stock No.:
- 237-3742
- Mfr. Part No.:
- SS5YJ3-S41-05-M5F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€63.93
(exc. VAT)
€78.63
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.93 |
*price indicative
- RS Stock No.:
- 237-3742
- Mfr. Part No.:
- SS5YJ3-S41-05-M5F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 5 | |
| Connection Port Thread | Metric M5 x 0.8 | |
| Manufacturer Series | SYJ700 | |
| Type | Manifold | |
| Thread Size | 5mm | |
| Thread Standard | Metric | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 5 | ||
Connection Port Thread Metric M5 x 0.8 | ||
Manufacturer Series SYJ700 | ||
Type Manifold | ||
Thread Size 5mm | ||
Thread Standard Metric | ||
- COO (Country of Origin):
- JP
The SMC SY3000 series manifold assembly is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. It utilizes a low power 0.5 watts standard pilot solenoid design, which dramatically reduce thermal heat generation. It improves performance, decreases operating costs, and allows for direct control by PLC output relay.
Base mount valve manifold
Maximum 10 stations available as standard
Manifold for internal pilot valve
Maximum 10 stations available as standard
Manifold for internal pilot valve
Related links
- SMC SYJ3000 series 10 station Metric M5 x 0.8 Manifold
- SMC SYJ3000 series 8 station Metric M5 Manifold
- SMC SYJ700 series 3 station Metric M5 Manifold
- SMC SS5YJ3 series 2 station M5 Manifold, SS5YJ3-S41-02-M5F-Q
- SMC SYJ300 series 2 station G 1/8 SS3YJ3-42-06-M5F-Q
- SMC SYJ300 series 6 station G 1/8 SS3YJ3-42-06-M5F-Q
- SMC SYJ3000 series 6 station M5 Manifold Base, SS5YJ3-S41-06-M5F-Q
- SMC V100 series 12 station Metric M5 x 0.8 Manifold
