SMC SYJ7000 series 5 station G 1/4 Manifold

Subtotal (1 unit)*

€65.79

(exc. VAT)

€80.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.79

*price indicative

RS Stock No.:
237-3746
Mfr. Part No.:
SS5YJ7-21-05-00F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

5

Connection Port Thread

G 1/4

Manufacturer Series

SYJ7000

Type

Manifold

Thread Size

1/4in

Thread Standard

G

COO (Country of Origin):
JP
The SMC SY7000 series manifold assembly is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. It utilizes a low power 0.5 watts standard pilot solenoid design, which dramatically reduce thermal heat generation. It improves performance, decreases operating costs, and allows for direct control by PLC output relay.

Body ported valve manifold
Maximum 10 stations available as standard
Manifold for internal pilot valve

Related links