SMC SS5YJ series 2 station G 1/4 Manifold

Bulk discount available

Subtotal (1 unit)*

€30.44

(exc. VAT)

€37.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€30.44
5 - 9€28.67
10 +€27.44

*price indicative

RS Stock No.:
388-6841
Mfr. Part No.:
SS5YJ7-21-02-00F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

2

Connection Port Thread

G 1/4

Manufacturer Series

SS5YJ

Type

Manifold

Thread Size

1/4in

Thread Standard

G

RoHS Status: Exempt

G 1/ 8 SYJ700/7000 Valves


The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.

110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient

Note

24V valves require L Type connector plug 234-5743


SMC SYJ & VF Series


Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Related links