EMERSON ? ASCO 355 series G 1/4, G 1/8, G 3/8 Sub Base
- RS Stock No.:
- 278-3909
- Mfr. Part No.:
- 35500061
- Manufacturer:
- EMERSON – ASCO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€26.18
(exc. VAT)
€32.20
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.18 |
| 5 - 9 | €25.39 |
| 10 + | €24.59 |
*price indicative
- RS Stock No.:
- 278-3909
- Mfr. Part No.:
- 35500061
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Connection Port Thread | G 1/4, G 1/8, G 3/8 | |
| Manufacturer Series | 355 | |
| Type | Sub Base | |
| Body Material | Cast Aluminium | |
| Thread Size | 1/4 in, 1/8 in, 3/8in | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Connection Port Thread G 1/4, G 1/8, G 3/8 | ||
Manufacturer Series 355 | ||
Type Sub Base | ||
Body Material Cast Aluminium | ||
Thread Size 1/4 in, 1/8 in, 3/8in | ||
Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ISO 5599 manifolds
Range of bases for ISO distributors, sizes 1, 2 and 3.
ISO
Related links
- EMERSON ? ASCO 355 series G 1/4, G 1/8 Sub Base
- EMERSON ? ASCO 355 series G 1/8 Sub Base
- EMERSON ? ASCO 353 series G 1/8 Sub Base
- Festo MHA3 series G 1/8 Sub Base, 525214
- Festo NAS series G 1/8 11310
- Festo MHA3 series G 1/8 Sub Base, 525222
- Festo MHA3 series G 1/8 Sub Base, 525221
- Festo NAU series G 1/8 11416
