EMERSON ? ASCO 353 series G 1/8 Sub Base
- RS Stock No.:
- 278-4457
- Mfr. Part No.:
- 35300048
- Manufacturer:
- EMERSON – ASCO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€17.17
(exc. VAT)
€21.12
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.17 |
| 5 - 9 | €16.63 |
| 10 + | €16.09 |
*price indicative
- RS Stock No.:
- 278-4457
- Mfr. Part No.:
- 35300048
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | 353 | |
| Type | Sub Base | |
| Body Material | Zamak | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series 353 | ||
Type Sub Base | ||
Body Material Zamak | ||
Thread Size 1/8in | ||
Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Asco Solenoid Coils
Ascos solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
Range of 3/2 NF solenoid valves used to control ISO distributors
It is possible to use solenoid valves independently using simple or juxtaposable manifolds
Choice of 3 coil voltages (ordered separately)
M5 threaded exhaust aperture
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066
Made up of durable, hardwearing materials
Range of 3/2 NF solenoid valves used to control ISO distributors
It is possible to use solenoid valves independently using simple or juxtaposable manifolds
Choice of 3 coil voltages (ordered separately)
M5 threaded exhaust aperture
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston

ISO
Related links
- EMERSON ? ASCO 353 series G 1/8 Sub Base
- EMERSON ? ASCO 355 series G 1/8 Sub Base
- EMERSON ? ASCO 355 series G 1/4, G 1/8 Sub Base
- EMERSON ? ASCO 355 series G 1/4 G 3/8 Sub Base
- Norgren CQM series G 3/8 Sub Base
- Festo MHA3 series G 1/8 Sub Base, 525214
- Festo NAS series G 1/8 11310
- Festo MHA3 series G 1/8 Sub Base, 525222
