Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197228

Subtotal (1 unit)*

€75.08

(exc. VAT)

€92.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.08

*price indicative

RS Stock No.:
288-7804
Mfr. Part No.:
MHA1-P4-2-M3-PI
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

Metric M3

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

Model Number

197228

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold is built with high-quality wrought aluminium alloy, suitable for a variety of applications. With a maximum of 4 valve positions and operating pressure ranging from 0 to 8 bar, this product ensures efficient performance in compressed air systems. The corrosion resistance class CRC 1 ensures durability in low corrosion stress environments.

Max. number of valve positions: 4
Operating pressure: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 1 - Low corrosion stress
Ambient temperature: -10 °C ... 60 °C
Material sub-base: Wrought aluminium alloy

Related links