Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197230
- RS Stock No.:
- 288-7808
- Mfr. Part No.:
- MHA1-P8-2-M3-PI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€123.46
(exc. VAT)
€151.86
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.46 |
*price indicative
- RS Stock No.:
- 288-7808
- Mfr. Part No.:
- MHA1-P8-2-M3-PI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| Model Number | 197230 | |
| For Use With | Valves | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
Model Number 197230 | ||
For Use With Valves | ||
- COO (Country of Origin):
- DE
The Festo Manifold is a high-quality component that allows for up to 8 valve positions, making it suitable for a wide range of applications. With features such as corrosion resistance and a durable aluminium alloy construction, this manifold ensures reliable performance in various operating conditions.
Max. number of valve positions: 8
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air with low corrosion stress
Lubricated operation possible for enhanced performance
Wide ambient temperature range from -10°C to 60°C
Durable and corrosion-resistant wrought aluminium alloy material construction
Operating pressure range: 0 bar to 8 bar
Operating medium: Compressed air with low corrosion stress
Lubricated operation possible for enhanced performance
Wide ambient temperature range from -10°C to 60°C
Durable and corrosion-resistant wrought aluminium alloy material construction
Related links
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197210
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197228
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197227
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197231
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197229
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197225
- Festo MHA1 series 3 station Metric M3 Manifold for use with Valves, 197226
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197224
