Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197211
- RS Stock No.:
- 288-7799
- Mfr. Part No.:
- MHA1-P10-2-M3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€95.22
(exc. VAT)
€117.12
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.22 |
*price indicative
- RS Stock No.:
- 288-7799
- Mfr. Part No.:
- MHA1-P10-2-M3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 10 | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197211 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 10 | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197211 | ||
- COO (Country of Origin):
- DE
The Festo Manifold is a high-quality component designed for industrial automation systems. With superior corrosion resistance and a maximum of 10 valve positions, this product offers reliable performance in a wide range of applications.
Capable of operating under pressure ranging from 0 bar to 8 bar
Suitable for use with compressed air to ISO 8573-1:2010 [7:4:4]
Can be used for lubricated operation if required
Constructed from wrought aluminium alloy for durability
Easy mounting with through-hole and female thread options
Pneumatic connections with M3 and M7 port sizes
Suitable for use with compressed air to ISO 8573-1:2010 [7:4:4]
Can be used for lubricated operation if required
Constructed from wrought aluminium alloy for durability
Easy mounting with through-hole and female thread options
Pneumatic connections with M3 and M7 port sizes
Related links
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197231
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197206
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197210
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197207
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197209
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197208
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197227
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197205
