Festo VABM series 10 station G 1/8 Manifold for use with Valves, 552660

Subtotal (1 unit)*

€107.45

(exc. VAT)

€132.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.45

*price indicative

RS Stock No.:
288-8517
Mfr. Part No.:
VABM-C7-12P-G18-10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

10

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

552660

COO (Country of Origin):
DE
The Festo Manifold rail is a high-quality product designed for industrial automation applications. It offers reliability and efficiency in controlling valve positions, making it ideal for various industrial settings.

Max. number of valve positions: 10
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 252 g
Pneumatic connection, port 1: G1/8
Pneumatic connection, port 3: G1/8
RoHS-compliant material
Made of wrought aluminium alloy

Related links