Festo VABM series 7 station G 1/8 Manifold for use with Valves, 552657

Subtotal (1 unit)*

€81.08

(exc. VAT)

€99.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.08

*price indicative

RS Stock No.:
288-8524
Mfr. Part No.:
VABM-C7-12P-G18-7
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

7

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

552657

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold rail is a versatile component designed for industrial automation applications. With a maximum of 7 valve positions and a corrosion resistance class of CRC 2, this product offers reliability and durability for your pneumatic system.

Max. number of valve positions: 7
Corrosion resistance class CRC 2 - Moderate corrosion stress
LABS (PWIS) conformity VDMA24364-B2-L
Product weight: 189 g
Pneumatic connection, port 1: G1/8
Pneumatic connection, port 3: G1/8
RoHS-compliant materials
Wrought aluminium alloy construction for durability

Related links