Festo VABM series 9 station G 1/8 Manifold for use with Valves, 552659

Subtotal (1 unit)*

€98.66

(exc. VAT)

€121.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.66

*price indicative

RS Stock No.:
288-8526
Mfr. Part No.:
VABM-C7-12P-G18-9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

9

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

Model Number

552659

For Use With

Valves

COO (Country of Origin):
DE
The Festo Manifold rail is a reliable and versatile product designed for industrial automation applications. With a high-quality construction and corrosion-resistant materials, it offers durability and performance in various settings.

Max. number of valve positions: 9 for optimal control
Corrosion resistance class CRC 2: Moderate corrosion stress protection for long-lasting use
LABS conformity: VDMA24364-B2-L compliant for industry standards
Product weight: 231 g for lightweight handling
Pneumatic connections: G1/8 ports for easy integration
RoHS-compliant materials: Environmentally friendly and safe for use

Related links