Festo VABM series 2 station G 1/8 Manifold for use with Valves, 552652

Subtotal (1 unit)*

€37.26

(exc. VAT)

€45.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.26

*price indicative

RS Stock No.:
288-8518
Mfr. Part No.:
VABM-C7-12P-G18-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

552652

COO (Country of Origin):
DE
The Festo Manifold rail, manufactured is designed for applications requiring a maximum of two valve positions. Constructed with wrought aluminium alloy, it offers moderate corrosion resistance and complies with RoHS standards. With a weight of 84g, this product is suitable for various pneumatic connections with G1/8 ports. Ideal for industrial automation, It is a reliable and efficient solution for valve terminals and accessories.

Designed for a maximum of two valve positions for efficient control
Constructed with wrought aluminium alloy for durability and moderate corrosion resistance
Complies with RoHS standards for environmental safety
Weighs only 84g, making it lightweight and easy to handle
Suitable for pneumatic connections with G1/8 ports for versatile applications

Related links