Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549648

Subtotal (1 unit)*

€52.15

(exc. VAT)

€64.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.15

*price indicative

RS Stock No.:
288-8528
Mfr. Part No.:
VABM-C7-12W-G18-2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

2

Connection Port Thread

G 1/8

Manufacturer Series

VABM

Type

Manifold Rail

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

549648

COO (Country of Origin):
DE
The Festo Manifold rail is a versatile component made from wrought aluminium alloy. With two valve positions, it offers moderate corrosion resistance and is RoHS-compliant, making it a durable and environmentally friendly choice for various applications.

Made from wrought aluminium alloy for durability
Can accommodate up to two valve positions for versatility
Moderate corrosion resistance class CRC 2 for longevity
RoHS-compliant materials for environmental friendliness
Lightweight at 82g for easy handling and installation

Related links