Festo VABM series 2 station G 1/8 Manifold for use with Valves, 549639
- RS Stock No.:
- 288-8507
- Mfr. Part No.:
- VABM-C7-12M-G18-2
- Manufacturer:
- Festo
Subtotal (1 unit)*
€48.19
(exc. VAT)
€59.27
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.19 |
*price indicative
- RS Stock No.:
- 288-8507
- Mfr. Part No.:
- VABM-C7-12M-G18-2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 549639 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 2 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 549639 | ||
- COO (Country of Origin):
- DE
The Festo Manifold rail is a high-quality product made of wrought aluminium alloy, designed to provide reliable performance in industrial automation applications. With a maximum number of valve positions of 2 and corrosion resistance class CRC 2, this product ensures durability and efficiency in moderate corrosion stress environments.
Designed for maximum number of valve positions 2, ensuring precise control in industrial automation systems
Corrosion resistance class CRC 2 offers protection in moderate corrosion stress conditions, ensuring longevity
LABS (PWIS) conformity VDMA24364-B2-L for compliance with industry standards
Lightweight at 82g, making it easy to handle and install
RoHS-compliant materials for environmentally friendly operation
Pneumatic connections in ports 1 G1/8, 2 M7, and 3 G1/8 for versatile connectivity options
Corrosion resistance class CRC 2 offers protection in moderate corrosion stress conditions, ensuring longevity
LABS (PWIS) conformity VDMA24364-B2-L for compliance with industry standards
Lightweight at 82g, making it easy to handle and install
RoHS-compliant materials for environmentally friendly operation
Pneumatic connections in ports 1 G1/8, 2 M7, and 3 G1/8 for versatile connectivity options
Related links
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 549645
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 549647
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 549643
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 549642
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 549644
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 549640
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 549641
- Festo VABM series 9 station G 1/8 Manifold for use with Valves, 549646
